
R85049/93-04 | |
|---|---|
DigiKey Part Number | A144861-ND |
Manufacturer | |
Manufacturer Product Number | R85049/93-04 |
Description | CONN BANDING SPLIT-RING 4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Split-Ring, Banding 4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Split-Ring, Banding | |
For Use With/Related Products | Banding Backshells and Braid Socks | |
Shell Size - Insert | 4 | |
Material | - | |
Features | - | |
Color | - | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱316.49000 | ₱316.49 |
| 10 | ₱268.86600 | ₱2,688.66 |
| 25 | ₱251.99480 | ₱6,299.87 |
| 50 | ₱239.95540 | ₱11,997.77 |
| 100 | ₱228.50100 | ₱22,850.10 |
| 250 | ₱214.19660 | ₱53,549.15 |
| 500 | ₱203.97664 | ₱101,988.32 |
| 1,000 | ₱194.24808 | ₱194,248.08 |
| 2,500 | ₱182.10044 | ₱455,251.10 |


