
1106422-2 | |
|---|---|
DigiKey Part Number | 2266-1106422-2-ND |
Manufacturer | |
Manufacturer Product Number | 1106422-2 |
Description | CONN BASE SIDE ENTRY SZ3 M32 |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1106422-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 3 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 3.228" L x 2.244" W x 2.894" H (82.00mm x 57.00mm x 73.50mm) | |
Housing Color | Gray | |
Features | Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₱2,397.33000 | ₱4,794.66 |
| 10 | ₱2,352.28500 | ₱23,522.85 |
| 18 | ₱2,307.82500 | ₱41,540.85 |
| 36 | ₱2,263.95000 | ₱81,502.20 |
| 40 | ₱2,219.49000 | ₱88,779.60 |
| 50 | ₱1,775.47500 | ₱88,773.75 |



