1703111-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 11,627
Unit Price: ₱32.17500
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1703111-2

DigiKey Part Number
1703111-2-ND
Manufacturer
Manufacturer Product Number
1703111-2
Description
CONN CARDEDGE HSG 12POS .197 NAT
Customer Reference
Detailed Description
12 Position Card Edge Connector Housing Natural 0.197" (5.00mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
Card Type
Non Specified - Dual Edge
Number of Positions
12
Card Thickness
0.059" (1.50mm)
Pitch
0.197" (5.00mm)
Features
Locking Latch
Mounting Type
Free Hanging (In-Line)
Color
Natural
Flange Feature
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11,920 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

11,920In Stock
Ships from WEC