Image for 1SNL350060R0000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNL350060R0000

DigiKey Part Number
17-1SNL350060R0000-ND
Manufacturer
Manufacturer Product Number
1SNL350060R0000
Description
DBL500-F
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 420 A 1000 V
Datasheet
 Datasheet
EDA/CAD Models
1SNL350060R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
1
Load Side Connections Per Pole
11
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
-
Load Side Wire/Stud Size
-
Voltage - Rated
1000 V
Current Rating (Amps)
420 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱6,005.61000₱6,005.61
Manufacturers Standard Package