
2103321-1 | |
|---|---|
DigiKey Part Number | 17-2103321-1-ND |
Manufacturer | |
Manufacturer Product Number | 2103321-1 |
Description | CONN HSG 3POS 5.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Orange 0.205" (5.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2103321-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.205" (5.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Orange | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱88.34000 | ₱88.34 |
| 10 | ₱74.93900 | ₱749.39 |
| 25 | ₱70.27040 | ₱1,756.76 |
| 50 | ₱66.90060 | ₱3,345.03 |
| 100 | ₱63.70650 | ₱6,370.65 |
| 250 | ₱59.71212 | ₱14,928.03 |
| 500 | ₱56.86084 | ₱28,430.42 |
| 1,000 | ₱54.14702 | ₱54,147.02 |
| 2,500 | ₱50.75834 | ₱126,895.85 |

