


2307815-4 | |
|---|---|
DigiKey Part Number | 17-2307815-4TR-ND - Tape & Reel (TR) 17-2307815-4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2307815-4 |
Description | 4P,2MM,BB,REC,SRVT,SMD,AU.76,TR, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2307815-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱84.24000 | ₱84.24 |
| 10 | ₱71.37000 | ₱713.70 |
| 100 | ₱60.67040 | ₱6,067.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₱49.35256 | ₱44,417.30 |
| 1,800 | ₱46.99760 | ₱84,595.68 |
| 2,700 | ₱45.67247 | ₱123,315.67 |
| 4,500 | ₱44.05687 | ₱198,255.92 |
| 6,300 | ₱43.02406 | ₱271,051.58 |
| 9,000 | ₱41.95614 | ₱377,605.26 |


