
62418-2 | |
|---|---|
DigiKey Part Number | A27648TR-ND - Tape & Reel (TR) A27648CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62418-2 |
Description | CONN QC RCPT 16-22AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62418-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.140" (2.29mm ~ 3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.38000 | ₱16.38 |
| 10 | ₱13.92300 | ₱139.23 |
| 25 | ₱13.05720 | ₱326.43 |
| 50 | ₱12.43720 | ₱621.86 |
| 100 | ₱11.84040 | ₱1,184.04 |
| 250 | ₱11.09864 | ₱2,774.66 |
| 500 | ₱10.56744 | ₱5,283.72 |
| 1,000 | ₱10.06200 | ₱10,062.00 |
| 2,500 | ₱9.43160 | ₱23,579.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱6.26555 | ₱93,983.25 |
| 30,000 | ₱5.96657 | ₱178,997.10 |
| 45,000 | ₱5.79840 | ₱260,928.00 |
| 75,000 | ₱5.59333 | ₱419,499.75 |
| 105,000 | ₱5.46222 | ₱573,533.10 |













