
63628-1 | |
|---|---|
DigiKey Part Number | 17-63628-1TR-ND - Tape & Reel (TR) 17-63628-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63628-1 |
Description | CONN RING CIRC 14-18AWG #10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 63628-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.296" (7.52mm) | |
Length - Overall | 0.640" (16.26mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" ~ 0.170" (3.05mm ~ 4.32mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.80000 | ₱15.80 |
| 10 | ₱13.22100 | ₱132.21 |
| 25 | ₱12.40200 | ₱310.05 |
| 50 | ₱11.81700 | ₱590.85 |
| 100 | ₱11.24960 | ₱1,124.96 |
| 250 | ₱10.54640 | ₱2,636.60 |
| 500 | ₱10.04094 | ₱5,020.47 |
| 1,000 | ₱9.56124 | ₱9,561.24 |
| 2,500 | ₱8.96197 | ₱22,404.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | ₱5.43830 | ₱135,957.50 |
| 50,000 | ₱5.17884 | ₱258,942.00 |
| 75,000 | ₱5.03289 | ₱377,466.75 |



