6364306-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6364306-1

DigiKey Part Number
6364306-1-ND
Manufacturer
Manufacturer Product Number
6364306-1
Description
CONN STCK RCPT 68/68P R/A SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68, 68 Position Stacked, 2 Receptacles Connector Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
6364306-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Stacked, 2 Receptacles
Number of Positions
68, 68
Number of Rows
2
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder
Flange Feature
Housing/Shell (M2.6)
Type
-
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
250₱1,384.17552₱346,043.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.