
925552-1 | |
|---|---|
DigiKey Part Number | A116325TR-ND - Tape & Reel (TR) A116325CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 925552-1 |
Description | CONN TERM WTB 17-20AWG BRASS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | WTB Brass Terminal Connector 17-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 925552-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Through Board | |
Hole Diameter | - | |
Insulation Diameter | 0.071" ~ 0.130" (1.80mm ~ 3.30mm) | |
Length - Overall | 0.453" (11.51mm) | |
Wire Gauge | 17-20 AWG | |
Contact Material | - | |
Contact Finish | Brass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.02000 | ₱7.02 |
| 10 | ₱6.08400 | ₱60.84 |
| 25 | ₱5.70960 | ₱142.74 |
| 50 | ₱5.44060 | ₱272.03 |
| 100 | ₱5.18310 | ₱518.31 |
| 250 | ₱4.85784 | ₱1,214.46 |
| 500 | ₱4.62618 | ₱2,313.09 |
| 1,000 | ₱4.40447 | ₱4,404.47 |
| 2,500 | ₱4.12823 | ₱10,320.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | ₱2.51519 | ₱150,911.40 |
| 120,000 | ₱2.39521 | ₱287,425.20 |
| 180,000 | ₱2.32771 | ₱418,987.80 |

