



T2070064001-000 | |
|---|---|
DigiKey Part Number | A125627-ND |
Manufacturer | |
Manufacturer Product Number | T2070064001-000 |
Description | H6BN-T2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size H6B |
Datasheet | Datasheet |
EDA/CAD Models | T2070064001-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 2 | |
Gender | Female/Male | |
Size | H6B | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Alloy, Die Cast | |
Color | - | |
Operating Temperature | - | |
Includes | 5 pcs - 1 Frame, 4 Screws | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱631.80000 | ₱631.80 |
| 10 | ₱537.03000 | ₱5,370.30 |
| 30 | ₱496.97700 | ₱14,909.31 |
| 50 | ₱479.37240 | ₱23,968.62 |
| 100 | ₱456.49310 | ₱45,649.31 |
| 250 | ₱427.92984 | ₱106,982.46 |
| 500 | ₱408.98052 | ₱204,490.26 |

