
1-2350891-1 | |
|---|---|
DigiKey Part Number | 1734-1-2350891-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2350891-1 |
Description | CONN RCPT HSG 20POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 5 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | - | |
Features | Cap (Cover), Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱688.55000 | ₱688.55 |
| 10 | ₱584.94200 | ₱5,849.42 |
| 25 | ₱548.30880 | ₱13,707.72 |
| 50 | ₱522.13600 | ₱26,106.80 |
| 120 | ₱490.86867 | ₱58,904.24 |
| 360 | ₱454.27850 | ₱163,540.26 |
| 600 | ₱438.21375 | ₱262,928.25 |
| 1,080 | ₱420.43680 | ₱454,071.74 |


