



1-2445860-4 | |
|---|---|
DigiKey Part Number | 1734-1-2445860-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2445860-4 |
Description | 36POS,HYBRID,PIN HSG ASSY,SLD,CO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Receptacle Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 7 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Blue | |
Features | Sealed, Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,040.13000 | ₱1,040.13 |
| 10 | ₱883.81800 | ₱8,838.18 |
| 25 | ₱828.45360 | ₱20,711.34 |
| 60 | ₱778.83983 | ₱46,730.39 |
| 120 | ₱741.68250 | ₱89,001.90 |
| 300 | ₱695.29007 | ₱208,587.02 |
| 540 | ₱667.07767 | ₱360,221.94 |

