



2445859-4 | |
|---|---|
DigiKey Part Number | 1734-2445859-4-ND |
Manufacturer | |
Manufacturer Product Number | 2445859-4 |
Description | 36POS,HYBRID,SOC HSG ASSY,SLD,CO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Plug Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 7 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Blue | |
Features | Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,107.41000 | ₱1,107.41 |
| 10 | ₱941.20700 | ₱9,412.07 |
| 25 | ₱882.25040 | ₱22,056.26 |
| 50 | ₱840.15360 | ₱42,007.68 |
| 100 | ₱800.06940 | ₱80,006.94 |
| 300 | ₱740.44620 | ₱222,133.86 |
| 500 | ₱714.26746 | ₱357,133.73 |

