cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-2322122-1

DigiKey Part Number
1734-4-2322122-1-ND
Manufacturer
Manufacturer Product Number
4-2322122-1
Description
HVP800 2P HEADER ASSY
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector Crimp Silver
EDA/CAD Models
4-2322122-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Male Pin
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Push-Pull
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
-
Features
Sealed
Contact Finish
Silver
Contact Finish Thickness
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
64₱1,899.38531₱121,560.66
Manufacturers Standard Package