Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat4 Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

133421-E

DigiKey Part Number
2684-133421-E-ND
Manufacturer
Manufacturer Product Number
133421-E
Description
MODJACK 8P8C/RJ45 SHLD CAT 3/4
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat4 Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
-
Packaging
Tray
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
Panel Stops
Ingress Protection
-
Mounting Type
Panel Mount
Mounting Feature
-
Ratings
Cat4
Shielding
Shielded
Shell Material, Finish
Stainless Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Material
Phosphor Bronze
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Shield Material
Stainless Steel
Operating Temperature
0°C ~ 70°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.