
89BSD-028BA-A | |
|---|---|
DigiKey Part Number | 223-1507-5-ND |
Manufacturer | |
Manufacturer Product Number | 89BSD-028BA-A |
Description | SENSOR 406.11PSIA 5/16" 24BIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 406.11PSI (2800kPa) Absolute Male - 5/16" (7.94mm) UNEF 24 b Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 406.11PSI (2800kPa) | |
Output Type | I2C | |
Output | 24 b | |
Accuracy | ±0.3% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | Male - 5/16" (7.94mm) UNEF | |
Port Style | Threaded | |
Features | - | |
Termination Style | Cable with Connector | |
Maximum Pressure | 812.21PSI (5600kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9,307.94000 | ₱9,307.94 |
| 5 | ₱8,678.71000 | ₱43,393.55 |
| 16 | ₱8,298.18875 | ₱132,771.02 |
| 32 | ₱8,096.80219 | ₱259,097.67 |
| 64 | ₱7,912.35359 | ₱506,390.63 |



