
3-2176094-1 | |
|---|---|
DigiKey Part Number | A110773TR-ND - Tape & Reel (TR) A110773CT-ND - Cut Tape (CT) A110773DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2176094-1 |
Description | RES SMD 249K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3-2176094-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.55000 | ₱17.55 |
| 10 | ₱14.62500 | ₱146.25 |
| 25 | ₱13.54880 | ₱338.72 |
| 50 | ₱12.78820 | ₱639.41 |
| 100 | ₱12.09200 | ₱1,209.20 |
| 250 | ₱11.24372 | ₱2,810.93 |
| 500 | ₱10.66924 | ₱5,334.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱10.67450 | ₱10,674.50 |
| 2,000 | ₱10.18251 | ₱20,365.02 |
| 3,000 | ₱9.91965 | ₱29,758.95 |
| 5,000 | ₱9.61366 | ₱48,068.30 |
| 7,000 | ₱9.42661 | ₱65,986.27 |
| 10,000 | ₱9.24031 | ₱92,403.10 |
| 12,000 | ₱9.14979 | ₱109,797.48 |
| 24,000 | ₱8.83248 | ₱211,979.52 |
| 25,000 | ₱8.81508 | ₱220,377.00 |

