
BMC1EY0030AN | |
|---|---|
DigiKey Part Number | 1712-BMC1EY0030ANTR-ND - Tape & Reel (TR) 1712-BMC1EY0030ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1EY0030AN |
Description | FERRITE BEAD 30 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.85000 | ₱5.85 |
| 10 | ₱2.75000 | ₱27.50 |
| 100 | ₱2.25810 | ₱225.81 |
| 1,000 | ₱1.85621 | ₱1,856.21 |
| 5,000 | ₱1.61893 | ₱8,094.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.52638 | ₱15,263.80 |
| 20,000 | ₱1.43922 | ₱28,784.40 |
| 30,000 | ₱1.39060 | ₱41,718.00 |
| 50,000 | ₱1.33172 | ₱66,586.00 |
| 70,000 | ₱1.29433 | ₱90,603.10 |
| 100,000 | ₱1.25587 | ₱125,587.00 |
| 250,000 | ₱1.16235 | ₱290,587.50 |
| 500,000 | ₱1.13856 | ₱569,280.00 |

