
CPF0603B100KE1 | |
|---|---|
DigiKey Part Number | A103257TR-ND - Tape & Reel (TR) A103257CT-ND - Cut Tape (CT) A103257DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B100KE1 |
Description | RES SMD 100K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B100KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.46000 | ₱13.46 |
| 10 | ₱11.17400 | ₱111.74 |
| 25 | ₱10.38960 | ₱259.74 |
| 50 | ₱9.80460 | ₱490.23 |
| 100 | ₱9.26640 | ₱926.64 |
| 250 | ₱8.61356 | ₱2,153.39 |
| 500 | ₱8.16778 | ₱4,083.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱8.30583 | ₱8,305.83 |
| 2,000 | ₱7.29057 | ₱14,581.14 |
| 3,000 | ₱7.16099 | ₱21,482.97 |
| 5,000 | ₱7.02690 | ₱35,134.50 |
| 7,000 | ₱6.91035 | ₱48,372.45 |
| 10,000 | ₱6.79478 | ₱67,947.80 |

