
CRGCQ0603F390K | |
|---|---|
DigiKey Part Number | A129719TR-ND - Tape & Reel (TR) A129719CT-ND - Cut Tape (CT) A129719DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603F390K |
Description | RES 390K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603F390K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.85000 | ₱5.85 |
| 10 | ₱1.63800 | ₱16.38 |
| 25 | ₱1.19360 | ₱29.84 |
| 50 | ₱0.97120 | ₱48.56 |
| 100 | ₱0.78980 | ₱78.98 |
| 250 | ₱0.61544 | ₱153.86 |
| 500 | ₱0.51598 | ₱257.99 |
| 1,000 | ₱0.43875 | ₱438.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.31672 | ₱1,583.60 |
| 10,000 | ₱0.19340 | ₱1,934.00 |
| 15,000 | ₱0.19188 | ₱2,878.20 |
| 25,000 | ₱0.19017 | ₱4,754.25 |
| 35,000 | ₱0.18912 | ₱6,619.20 |
| 50,000 | ₱0.18810 | ₱9,405.00 |
| 60,000 | ₱0.18761 | ₱11,256.60 |
| 120,000 | ₱0.18591 | ₱22,309.20 |
| 125,000 | ₱0.18582 | ₱23,227.50 |

