
CRGCQ0805J10K | |
|---|---|
DigiKey Part Number | A130140TR-ND - Tape & Reel (TR) A130140CT-ND - Cut Tape (CT) A130140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805J10K |
Description | RES 10K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805J10K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.85000 | ₱5.85 |
| 10 | ₱1.81400 | ₱18.14 |
| 25 | ₱1.35720 | ₱33.93 |
| 50 | ₱1.09980 | ₱54.99 |
| 100 | ₱0.89510 | ₱89.51 |
| 250 | ₱0.70436 | ₱176.09 |
| 500 | ₱0.59436 | ₱297.18 |
| 1,000 | ₱0.50778 | ₱507.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.31941 | ₱1,597.05 |
| 10,000 | ₱0.25641 | ₱2,564.10 |
| 15,000 | ₱0.25451 | ₱3,817.65 |
| 25,000 | ₱0.25237 | ₱6,309.25 |
| 35,000 | ₱0.25107 | ₱8,787.45 |
| 50,000 | ₱0.24978 | ₱12,489.00 |
| 60,000 | ₱0.24917 | ₱14,950.20 |
| 120,000 | ₱0.24623 | ₱29,547.60 |
| 125,000 | ₱0.24533 | ₱30,666.25 |

