220 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ2010F220R

DigiKey Part Number
A129924TR-ND - Tape & Reel (TR)
A129924CT-ND - Cut Tape (CT)
A129924DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ2010F220R
Description
RES 220 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ2010F220R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,285
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱15.80000₱15.80
10₱8.24900₱82.49
25₱6.62240₱165.56
50₱5.70960₱285.48
100₱4.69170₱469.17
250₱4.16988₱1,042.47
500₱3.84814₱1,924.07
1,000₱3.51585₱3,515.85
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.81414₱11,256.56
8,000₱2.72749₱21,819.92
12,000₱2.62295₱31,475.40
20,000₱2.60852₱52,170.40
28,000₱2.44837₱68,554.36
40,000₱2.44025₱97,610.00
48,000₱2.37594₱114,045.12
96,000₱2.36267₱226,816.32
Manufacturers Standard Package