
RLP73K2BR20FTDF | |
|---|---|
DigiKey Part Number | A109652TR-ND - Tape & Reel (TR) A109652CT-ND - Cut Tape (CT) A109652DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2BR20FTDF |
Description | RES 0.2 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2BR20FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 10 | ₱21.41100 | ₱214.11 |
| 25 | ₱18.18200 | ₱454.55 |
| 50 | ₱16.15780 | ₱807.89 |
| 100 | ₱14.43780 | ₱1,443.78 |
| 250 | ₱12.55412 | ₱3,138.53 |
| 500 | ₱11.37592 | ₱5,687.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱10.37322 | ₱10,373.22 |
| 2,000 | ₱9.52146 | ₱19,042.92 |
| 3,000 | ₱9.08369 | ₱27,251.07 |
| 5,000 | ₱8.58850 | ₱42,942.50 |
| 7,000 | ₱8.29338 | ₱58,053.66 |
| 10,000 | ₱8.00502 | ₱80,050.20 |
| 12,000 | ₱7.86674 | ₱94,400.88 |
| 24,000 | ₱7.39204 | ₱177,408.96 |
| 25,000 | ₱7.36644 | ₱184,161.00 |

