
RN73C1J200KBTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C1J200KBTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J200KBTDFCT-ND - Cut Tape (CT) 1712-RN73C1J200KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J200KBTDF |
Description | RES SMD 200K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J200KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱46.22000 | ₱46.22 |
| 10 | ₱38.43500 | ₱384.35 |
| 25 | ₱35.63840 | ₱890.96 |
| 50 | ₱33.68440 | ₱1,684.22 |
| 100 | ₱31.88250 | ₱3,188.25 |
| 250 | ₱29.74140 | ₱7,435.35 |
| 500 | ₱28.30114 | ₱14,150.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱24.90111 | ₱24,901.11 |
| 2,000 | ₱22.25574 | ₱44,511.48 |
| 3,000 | ₱21.92171 | ₱65,765.13 |
| 5,000 | ₱21.57691 | ₱107,884.55 |
| 7,000 | ₱21.24402 | ₱148,708.14 |
| 10,000 | ₱20.58270 | ₱205,827.00 |
| 12,000 | ₱20.22389 | ₱242,686.68 |

