
82A0111-8-2 | |
|---|---|
DigiKey Part Number | 82A0111-8-2-ND |
Manufacturer | |
Manufacturer Product Number | 82A0111-8-2 |
Description | HOOK-UP STRND 8AWG 600V RED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 665/36 Red 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 665/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱453.64703 | ₱453,647.03 |


