HFT5000-100/50-0-SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFT5000-100/50-0-SP

DigiKey Part Number
484-HFT5000-100/50-0-SP-DS-ND
Manufacturer
Manufacturer Product Number
HFT5000-100/50-0-SP
Description
HEATSHRNK FABRIC 2:1 1.97" METER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fabric Heat Shrink 2 to 1 3.94" (100.0mm) x Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Shrinkage Ratio
2 to 1
Length
Enter Number of Meters in Order Quantity
Diameter - Inner, Recovered
1.97" (50.0mm)
Diameter - Inner, Supplied
3.94" (100.0mm)
Wall Thickness - Nonrecovered
-
Color
Black
Shelf Life
144 Months
Spool Size
328.1' (100.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in PHP
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1₱1,393.47000₱1,393.47
5₱1,147.18600₱5,735.93
10₱1,055.10600₱10,551.06
20₱970.39800₱19,407.96
50₱868.80700₱43,440.35
100₱857.77380₱85,777.38
Manufacturers Standard Package