
VERSAFIT-3/8-KT2-REFILL | |
|---|---|
DigiKey Part Number | VER038M-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-3/8-KT2-REFILL |
Description | HEATSHRINK 3/8"X6" 14 PCS |
Customer Reference | |
Detailed Description | Heat Shrink Kit 2 to 1 Black, Blue, Clear, Green, Red, White, Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Refill Pack | |
Part Status | Discontinued at Digi-Key | |
Values | 14 pcs - 6" (152.4mm) lengths | |
Diameter | 3/8" | |
Color | Black, Blue, Clear, Green, Red, White, Yellow | |
Shrinkage Ratio | 2 to 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱530.60000 | ₱530.60 |

