
XFFR-11X4 | |
|---|---|
DigiKey Part Number | XFFR-11X4-ND |
Manufacturer | |
Manufacturer Product Number | XFFR-11X4 |
Description | HEATSHRINK 1.1" X 4' BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.100" (27.94mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.100" (27.94mm) | |
Inner Diameter - Recovered | 0.374" (9.50mm) | |
Recovered Wall Thickness | 0.105" (2.67mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 105°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,590.38000 | ₱2,590.38 |
| 5 | ₱2,132.67600 | ₱10,663.38 |
| 10 | ₱1,961.44700 | ₱19,614.47 |
| 20 | ₱1,803.99400 | ₱36,079.88 |
| 50 | ₱1,694.90880 | ₱84,745.44 |


