1658525-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1658525-8

DigiKey Part Number
1658525-8-ND
Manufacturer
Manufacturer Product Number
1658525-8
Description
CONN DIP HDR IDC 16POS VERT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position Ribbon Cable, DIP Header Connector Blue IDC 26-28 AWG, Stranded or Solid Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1658525-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Ribbon Cable, DIP Header
Number of Positions
16
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
26-28 AWG, Stranded or Solid
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Color
Blue
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱311.22000₱311.22
22₱249.90136₱5,497.83
44₱237.96205₱10,470.33
66₱231.25227₱15,262.65
110₱223.06055₱24,536.66
264₱209.69814₱55,360.31
506₱200.29314₱101,348.33
1,012₱190.74122₱193,030.11
2,508₱178.92230₱448,737.13
Manufacturers Standard Package