
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.750" (19.05mm) | |
Diameter - Inside, Expanded | 1.375" (34.93mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester Resin, Halogen Free | |
Color | Silver | |
Length | 40.00' (12.19m) | |
Wall Thickness | - | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Clean Cut | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,113.37000 | ₱3,113.37 |
| 2 | ₱2,863.57500 | ₱5,727.15 |
| 3 | ₱2,726.68667 | ₱8,180.06 |
| 5 | ₱2,563.58800 | ₱12,817.94 |
| 7 | ₱2,461.51286 | ₱17,230.59 |
| 10 | ₱2,357.72600 | ₱23,577.26 |
| 25 | ₱2,110.86720 | ₱52,771.68 |
| 50 | ₱1,941.48640 | ₱97,074.32 |
| 100 | ₱1,785.73590 | ₱178,573.59 |





