
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.500" (12.70mm) | |
Diameter - Inside, Expanded | 1.250" (31.75mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET) | |
Color | Black | |
Length | 250' (76.20m) | |
Wall Thickness | 0.024" (0.61mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8,316.95000 | ₱8,316.95 |
| 2 | ₱7,649.17000 | ₱15,298.34 |
| 3 | ₱7,283.64000 | ₱21,850.92 |
| 5 | ₱6,848.12800 | ₱34,240.64 |
| 7 | ₱6,575.56714 | ₱46,028.97 |
| 10 | ₱6,298.46100 | ₱62,984.61 |
| 25 | ₱5,639.14280 | ₱140,978.57 |
| 50 | ₱5,186.75040 | ₱259,337.52 |
| 100 | ₱4,862.81250 | ₱486,281.25 |


