10-03649
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03649

DigiKey Part Number
839-10-03649-ND
Manufacturer
Manufacturer Product Number
10-03649
Description
CBL ASSY 2.1MM PLUG-CBL 32.8'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads 32.8' (10.01m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Plug to Wire Leads
Length
32.8' (10.01m)
Cable Type
-
Shielding
-
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,723.41000₱1,723.41
10₱1,464.89900₱14,648.99
25₱1,373.20560₱34,330.14
50₱1,307.68560₱65,384.28
100₱1,245.31880₱124,531.88
250₱1,167.44004₱291,860.01
Manufacturers Standard Package