



30-00396 | |
|---|---|
DigiKey Part Number | T1294-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-00396 |
Description | CABLE 2COND 18AWG WHITE 1M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 18 AWG 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.173" (4.39mm) | |
Shield Type | - | |
Length | 3.28' (1.00m) | |
Jacket Color | White | |
Ratings | UL Style 2468 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱145.08000 | ₱145.08 |
| 5 | ₱118.52200 | ₱592.61 |
| 10 | ₱92.19600 | ₱921.96 |








