30-01343
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01343

DigiKey Part Number
T1431-1-ND
Manufacturer
Manufacturer Product Number
30-01343
Description
CABLE 10COND 26AWG BLACK 1M
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Black 26 AWG 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.244" (6.20mm)
Shield Type
-
Length
3.28' (1.00m)
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-25°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0354" (0.900mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 10COND 26AWG BLACK 502'
In-Stock: 7
Unit Price: ₱15,682.10000
CABLE 10COND 26AWG BLACK 30M
In-Stock: 6
Unit Price: ₱6,469.52000
CABLE 10COND 26AWG BLACK 5M
In-Stock: 8
Unit Price: ₱1,096.88000
CABLE 10COND 26AWG BLACK METER
In-Stock: 94
Unit Price: ₱236.93000