
30-01725 | |
|---|---|
DigiKey Part Number | 839-30-01725-ND 839-30-01725-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01725 |
Description | HOOK-UP STRND 16AWG YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 16 AWG Hook-Up Wire 65/0.0063" Yellow 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.094" (2.38mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱156.20000 | ₱156.20 |
| 5 | ₱139.69800 | ₱698.49 |
| 10 | ₱133.08800 | ₱1,330.88 |
| 25 | ₱124.74560 | ₱3,118.64 |
| 50 | ₱118.74340 | ₱5,937.17 |
| 100 | ₱112.98110 | ₱11,298.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | ₱72.29066 | ₱22,048.65 |
| 610 | ₱68.72503 | ₱41,922.27 |
| 915 | ₱66.70727 | ₱61,037.15 |
| 1,525 | ₱64.23377 | ₱97,956.50 |
| 2,135 | ₱62.64487 | ₱133,746.80 |
| 3,050 | ₱60.99459 | ₱186,033.50 |
| 7,625 | ₱57.03754 | ₱434,911.24 |



