
30-01921 | |
|---|---|
DigiKey Part Number | 839-30-01921-ND 839-30-01921-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01921 |
Description | CABLE 4COND 28AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱297.77000 | ₱297.77 |
| 5 | ₱266.17600 | ₱1,330.88 |
| 10 | ₱253.48100 | ₱2,534.81 |
| 25 | ₱237.46320 | ₱5,936.58 |
| 50 | ₱225.96220 | ₱11,298.11 |
| 100 | ₱214.91730 | ₱21,491.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | ₱133.20412 | ₱20,380.23 |
| 306 | ₱126.64487 | ₱38,753.33 |
| 459 | ₱122.93285 | ₱56,426.18 |
| 765 | ₱118.38259 | ₱90,562.68 |
| 1,071 | ₱115.45966 | ₱123,657.30 |
| 1,530 | ₱112.42400 | ₱172,008.72 |
| 3,825 | ₱104.91077 | ₱401,283.70 |





