
AMC1210IRHAT | |
---|---|
DigiKey Part Number | 296-19667-2-ND - Tape & Reel (TR) 296-19667-1-ND - Cut Tape (CT) 296-19667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1210IRHAT |
Description | IC FILTER DIGITAL 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Filter IC Digital Order 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AMC1210IRHAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Digital | |
Frequency - Cutoff or Center | - | |
Number of Filters | 4 | |
Filter Order | - | |
Voltage - Supply | 2.4V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |