64-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8218SPAG

DigiKey Part Number
296-27422-5-ND
Manufacturer
Manufacturer Product Number
DAC8218SPAG
Description
IC DAC 14BIT V-OUT 64TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 8 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
DAC8218SPAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
14
Number of D/A Converters
8
Settling Time
15µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
±4.5V ~ 18V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱2,258.10000₱2,258.10
10₱1,839.24000₱18,392.40
25₱1,734.71240₱43,367.81
160₱1,589.96419₱254,394.27
320₱1,552.55894₱496,818.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

15In Stock
Ships from Rochester Electronics, LLC