TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV5053OAQLPGQ1

DigiKey Part Number
296-DRV5053OAQLPGQ1-ND
Manufacturer
Manufacturer Product Number
DRV5053OAQLPGQ1
Description
SEN HALL EFFECT ANLG VOLT TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5053OAQLPGQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
±73mT
Voltage - Supply
2.7V ~ 38V
Current - Supply (Max)
3.6mA
Current - Output (Max)
2.3mA
Resolution
-
Bandwidth
20kHz
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Features
Temperature Compensated
Supplier Device Package
TO-92-3
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 616
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱76.64000₱76.64
5₱67.62600₱338.13
10₱64.29200₱642.92
25₱60.32520₱1,508.13
50₱57.62260₱2,881.13
100₱55.14800₱5,514.80
500₱50.18950₱25,094.75
1,000₱48.34499₱48,344.99
5,000₱44.63117₱223,155.85
Manufacturers Standard Package

Other Suppliers on DigiKey

23,000In Stock
Ships from Rochester Electronics, LLC