Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6
SN74AUP1G97DCKT

LMV601MG/NOPB

DigiKey Part Number
296-39050-2-ND - Tape & Reel (TR)
296-39050-1-ND - Cut Tape (CT)
296-39050-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV601MG/NOPB
Description
IC OPAMP GP 1 CIRCUIT SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
LMV601MG/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
0.02 pA
Voltage - Input Offset
250 µV
Current - Supply
107µA
Current - Output / Channel
113 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,128
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱64.35000₱64.35
10₱46.33200₱463.32
25₱41.86280₱1,046.57
100₱36.94280₱3,694.28
250₱34.60160₱8,650.40
500₱33.18940₱16,594.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱27.27563₱27,275.63
Manufacturers Standard Package