LP5813AYBHR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5813AYBHR

DigiKey Part Number
296-LP5813AYBHRTR-ND - Tape & Reel (TR)
296-LP5813AYBHRCT-ND - Cut Tape (CT)
296-LP5813AYBHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5813AYBHR
Description
12 RGB LED SYNCHRONOUS BOOST DRI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.6A (Switch) 12-DSBGA (1.84x1.43)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
0.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
3V ~ 5.5V
Current - Output / Channel
1.6A (Switch)
Frequency
500kHz, 1MHz
Dimming
Analog, PWM
Applications
General Purpose
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-BGA, DSBGA
Supplier Device Package
12-DSBGA (1.84x1.43)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 774