Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2170AIDSGT

DigiKey Part Number
296-48855-2-ND - Tape & Reel (TR)
296-48855-1-ND - Cut Tape (CT)
296-48855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2170AIDSGT
Description
IC OPAMP GP 2 CIRCUIT 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
OPA2170AIDSGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
8 pA
Voltage - Input Offset
250 µV
Current - Supply
110µA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,533
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱169.72000₱169.72
10₱126.96100₱1,269.61
25₱116.19400₱2,904.85
100₱104.37920₱10,437.92
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱98.74580₱24,686.45
500₱95.34670₱47,673.35
750₱93.64516₱70,233.87
1,250₱91.75941₱114,699.26
1,750₱90.65756₱158,650.73
2,500₱89.59798₱223,994.95
6,250₱87.31574₱545,723.38
Manufacturers Standard Package