
OPA2171MDCUTEP | |
|---|---|
DigiKey Part Number | 296-OPA2171MDCUTEPTR-ND - Tape & Reel (TR) 296-OPA2171MDCUTEPCT-ND - Cut Tape (CT) 296-OPA2171MDCUTEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2171MDCUTEP |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2171MDCUTEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 8 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 475µA (x2 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱755.09000 | ₱755.09 |
| 10 | ₱593.95200 | ₱5,939.52 |
| 25 | ₱553.64840 | ₱13,841.21 |
| 100 | ₱509.32520 | ₱50,932.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱488.19568 | ₱122,048.92 |
| 500 | ₱475.46150 | ₱237,730.75 |
| 750 | ₱469.08408 | ₱351,813.06 |
| 1,250 | ₱462.02082 | ₱577,526.03 |









