
SN74AUC1GU04DCKR | |
|---|---|
DigiKey Part Number | 296-13175-2-ND - Tape & Reel (TR) 296-13175-1-ND - Cut Tape (CT) 296-13175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1GU04DCKR |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1GU04DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 2.1ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.48000 | ₱20.48 |
| 10 | ₱14.04000 | ₱140.40 |
| 25 | ₱12.47240 | ₱311.81 |
| 100 | ₱10.74650 | ₱1,074.65 |
| 250 | ₱9.92864 | ₱2,482.16 |
| 500 | ₱9.43372 | ₱4,716.86 |
| 1,000 | ₱9.02714 | ₱9,027.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.52501 | ₱25,575.03 |
| 6,000 | ₱8.27931 | ₱49,675.86 |
| 9,000 | ₱8.15620 | ₱73,405.80 |
| 15,000 | ₱8.01980 | ₱120,297.00 |
| 21,000 | ₱7.94009 | ₱166,741.89 |
| 30,000 | ₱7.86345 | ₱235,903.50 |
| 75,000 | ₱7.69837 | ₱577,377.75 |





