SN74HCS74BQAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS00BQAR

DigiKey Part Number
296-SN74HCS00BQARTR-ND - Tape & Reel (TR)
296-SN74HCS00BQARCT-ND - Cut Tape (CT)
296-SN74HCS00BQARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS00BQAR
Description
IC GATE NAND 4CH 2-INP 14WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger Input 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger Input
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
7.8mA, 7.8mA
Input Logic Level - Low
1V ~ 3V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
12ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-WQFN (3x2.5)
Package / Case
14-QFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,119
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱30.42000₱30.42
10₱21.29400₱212.94
25₱19.07120₱476.78
100₱16.57310₱1,657.31
250₱15.38784₱3,846.96
500₱14.67298₱7,336.49
1,000₱14.23130₱14,231.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱13.35770₱40,073.10
6,000₱13.00172₱78,010.32
9,000₱12.82340₱115,410.60
15,000₱12.62606₱189,390.90
21,000₱12.51062₱262,723.02
30,000₱12.39954₱371,986.20
Manufacturers Standard Package