Parametric Equivalent

SN74LVC132ADR | |
|---|---|
DigiKey Part Number | 296-SN74LVC132ADRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC132ADR |
Description | QUADRUPLE POSITIVE-NAND GATES WI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.1V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.6V ~ 1.7V | |
Input Logic Level - High | 0.8V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.6ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱11.48043 | ₱34,441.29 |
| 6,000 | ₱11.16629 | ₱66,997.74 |
| 9,000 | ₱11.00899 | ₱99,080.91 |
| 15,000 | ₱10.83463 | ₱162,519.45 |
| 21,000 | ₱10.73272 | ₱225,387.12 |
| 30,000 | ₱10.63479 | ₱319,043.70 |


