
SN74LVC139ARGYR | |
|---|---|
DigiKey Part Number | 296-13964-2-ND - Tape & Reel (TR) 296-13964-1-ND - Cut Tape (CT) 296-13964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC139ARGYR |
Description | IC DECODER/DEMUX 1 X 2:4 16-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC139ARGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.69000 | ₱41.69 |
| 10 | ₱29.47700 | ₱294.77 |
| 25 | ₱26.48800 | ₱662.20 |
| 100 | ₱23.17090 | ₱2,317.09 |
| 250 | ₱21.59044 | ₱5,397.61 |
| 500 | ₱20.63646 | ₱10,318.23 |
| 1,000 | ₱20.31786 | ₱20,317.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱18.88092 | ₱56,642.76 |
| 6,000 | ₱18.40651 | ₱110,439.06 |
| 9,000 | ₱18.16884 | ₱163,519.56 |
| 15,000 | ₱17.90549 | ₱268,582.35 |
| 21,000 | ₱17.75157 | ₱372,782.97 |
| 30,000 | ₱17.60364 | ₱528,109.20 |


