
TL714CDR | |
---|---|
DigiKey Part Number | 296-TL714CDRTR-ND - Tape & Reel (TR) 296-TL714CDRCT-ND - Cut Tape (CT) 296-TL714CDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL714CDR |
Description | IC COMPARATOR 1 DIFF 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Push-Pull, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL714CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 1 | |
Output Type | Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | 4.75V ~ 5.25V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 12mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 12ns | |
Hysteresis | 30mV | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |