
TLV274ID | |
|---|---|
DigiKey Part Number | 296-26811-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV274ID |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV274ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.6V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA (x4 Channels) | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱94.77000 | ₱94.77 |
| 10 | ₱69.55700 | ₱695.57 |
| 50 | ₱59.33080 | ₱2,966.54 |
| 100 | ₱56.17170 | ₱5,617.17 |
| 250 | ₱52.83488 | ₱13,208.72 |
| 500 | ₱50.82130 | ₱25,410.65 |
| 1,000 | ₱49.16516 | ₱49,165.16 |
| 2,500 | ₱47.41659 | ₱118,541.47 |
| 5,000 | ₱46.36265 | ₱231,813.25 |











